LT317AHVH

PartNumber: LT317AHVH
Ном. номер: 8147749921
Производитель: Linear Technology
LT317AHVH
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
286 руб. × = 286 руб.
от 25 шт. — 254 руб.
от 100 шт. — 152 руб.

Описание

Linear Regulator
Standard Regulator Pos 1.5A 3-Pin TO-39

Технические параметры

EU RoHS
Not Compliant
Type
Standard
Number of Outputs
1
Output Type
Adjustable
Polarity
Positive
Maximum Output Current (A)
1.5(Min)
Accuracy (%)
±1
Line Regulation
0.01%/V
Load Regulation
0.5%
Junction to Case
15°C/W
Maximum Power Dissipation (mW)
2000
Special Features
Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Reference Voltage (V)
1.262
Package Diameter (mm)
9.4(Max)
Mounting
Through Hole
Package Height (mm)
4.7(Max)
PCB changed
3
Standard Package Name
TO-205-AF
Supplier Package
TO-39
Pin Count
3
Lead Shape
Through Hole