1924583

PartNumber: 1924583
Ном. номер: 8147751364
Производитель: Phoenix Contact
1924583
Доступно на заказ 47 шт. Отгрузка со склада в г.Москва 3-4 недели.
292 руб. × = 292 руб.
от 10 шт. — 284 руб.

Описание

Connector Headers and PCB Receptacles
Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole

Технические параметры

EU RoHS
Compliant
Type
Shrouded Header
Gender
HDR
Number of Contacts
8
Pitch (mm)
5.08
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Maximum Current Rating (A)
16
Maximum Voltage Rating
320V
Product Length (mm)
50.8
Product Depth (mm)
8.6
Product Height (mm)
12
Product Weight (g)
4.4
Housing Material
Polyamide
Housing Color
Green
Contact Plating
Tin