C1005X5R0J225K050BC

PartNumber: C1005X5R0J225K050BC
Ном. номер: 8147787643
Производитель: TDK (TDK-Lambda)
Фото 1/3 C1005X5R0J225K050BC
Фото 2/3 C1005X5R0J225K050BCФото 3/3 C1005X5R0J225K050BC
Доступно на заказ более 700 шт. Отгрузка со склада в г.Москва 3-4 недели.
6.80 руб. × = 204 руб.
Минимальное количество для заказа 30 шт.

Описание

The TDK C series commercial grade multilayer ceramic chip capacitor is Class 2, X5R dielectric material with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology. High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. Typical applications include smoothing and decoupling circuits.

• Capacitance values ranging from 0.5pF to 100µF based on dielectric material
• Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
• DC voltage rating of 4V to 50V
• Low ESL and excellent frequency characteristics
• Low self heating and high ripple resistance due to low ESR
• High temperature range of -55°C to 85°C
• Monolithic structure ensures superior mechanical strength and reliability

Технические параметры

емкость
2.2µF
глубина
0.5mm
диэлектрик
X5R
размеры
1 x 0.5 x 0.5mm
высота
0.5mm
длина
1mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
0402
последовательный
C
температурный коэффициент
±15%
допуск
±10%
напряжение
6.3 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

Datasheet C1005X5R0J225K050BC
General Multilayer Ceramic Chip Capacitors C Series Commercial Grade General Data Sheet