LT1634CCZ-2.5#PBF

PartNumber: LT1634CCZ-2.5#PBF
Ном. номер: 8147802349
Производитель: Linear Technology
LT1634CCZ-2.5#PBF
Доступно на заказ 389 шт. Отгрузка со склада в г.Москва 3-4 недели.
215 руб. × = 215 руб.
от 100 шт. — 184 руб.

Описание

Voltage References
LT1634 - Micropower Precision Shunt Voltage Reference

Технические параметры

EU RoHS
Compliant
Topology
Shunt
Reference Type
Precision
Output Voltage (V)
2.5
Initial Accuracy
0.2%
Load Regulation
8mV
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Maximum Output Current (mA)
50
Maximum Temperature Coefficient
25ppm/°C
Mounting
Through Hole
Package Height (mm)
4.57
Package Length (mm)
4.57
Package Width (mm)
3.56
PCB changed
3
Standard Package Name
TO-92
Supplier Package
TO-92
Pin Count
3
Lead Shape
Through Hole