53C3100

PartNumber: 53C3100
Ном. номер: 8147835447
Производитель: Honeywell
Фото 1/2 53C3100
Фото 2/2 53C3100
Доступно на заказ 100 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 060 руб. × = 1 060 руб.
от 10 шт. — 823 руб.
от 25 шт. — 751 руб.

Описание

Resistor Trimmers, Potentiometers and Rheostats
Res Conductive Plastic POT 100 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
100
Power Rating (W)
2
Tolerance
10%
Positions of Adjustment
Side
Type
Potentiometer
Linear Or Logarithmic
Lin
Technology
Conductive Plastic
Mounting
Panel Mount
Number of Elements
1
Termination Style
Solder Lug
Maximum Voltage Rating (V)
500
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Maximum Operating Temperature (°C)
120
Operating Temperature (°C)
-55 to 120
Product Length (mm)
36.52
Product Depth (mm)
27.78
Product Height (mm)
36.12
Bushing Type
Standard
Shaft Style
Slotted
Switch Option
No
Minimum Operating Temperature (°C)
-55
Shaft Length (mm)
22.23
Mechanical Rotation (°)
312
Mechanical Rotational Life (Cycles)
25000
Number of Mechanical Turns (Turns)
1
Number of Electrical Turns (Turns)
1

Дополнительная информация

Datasheet 53C3100