GSM36U15-P1J

PartNumber: GSM36U15-P1J
Ном. номер: 8147836053
Производитель: Mean Well Enterprises
GSM36U15-P1J
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 270 руб. × = 1 270 руб.

Описание

External Plug-In Adapter
Plug-In Adapter Single-OUT 15V 2.4A 36W

Технические параметры

EU RoHS
Compliant
Style
Desktop Adapter
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
2.4
Maximum Output Power (W)
36
Input Frequency (Hz)
47 to 63
Maximum Input Current (A)
0.9
Efficiency (%)
87(Typ)
Minimum Isolation Voltage
4000VAC
Input/Output Type
AC/DC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Load Regulation
3%
Line Regulation
1%
Input Connector Type
EU
Output Connector Type
Cylindrical Female
Output Connector Polarity
Center Positive
Output Connector Diameters (mm)
2.1x5.5
Adapter Color
Black
Ripple & Noise
120mV(Max)
Typical Hold-Up Time (ms)
16@230VAC
Typical Inrush Current (A)
55@230VAC
Power Indicator
Yes
Protection
Overload|Over Voltage
Supplier Temperature Grade
Commercial
Mounting
Plug in
Package Height (mm)
33
Package Length (mm)
79
Package Width (mm)
54