LP8543SQ/NOPB

PartNumber: LP8543SQ/NOPB
Ном. номер: 8147836568
Производитель: Texas Instruments
LP8543SQ/NOPB
Доступно на заказ более 20 шт. Отгрузка со склада в г.Москва 3-4 недели.
203 руб. × = 203 руб.
от 10 шт. — 183 руб.
от 25 шт. — 173 руб.

Описание

LED Driver
LED DRVR 70Segment 9V/12V/15V/18V/24V 24-Pin WQFN EP T/R

Технические параметры

EU RoHS
Compliant
Number of Segments
70
Output Voltage (V)
38(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Operating Supply Voltage (V)
22
Maximum Supply Current (uA)
3500(Typ)
Minimum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
9|12|15|18|24
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height (mm)
0.75(Max)
Package Length (mm)
4.15(Max)
Package Width (mm)
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead