CD74HCT138M

PartNumber: CD74HCT138M
Ном. номер: 8147850871
Производитель: Texas Instruments
Фото 1/3 CD74HCT138M
Фото 2/3 CD74HCT138MФото 3/3 CD74HCT138M
Доступно на заказ 508 шт. Отгрузка со склада в г.Москва 3-4 недели.
58 руб. × = 116 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 49.70 руб.
от 100 шт. — 37.60 руб.

Описание

Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube

Технические параметры

EU RoHS
Compliant
Logic Family
HCT
Logic Function
Decoder/Demultiplexer
Fabrication Technology
CMOS
Demultiplexing Capability
1-of-8
Number of Elements per Chip
1
Number of Element Inputs
3
Number of Element Outputs
8
Polarity
Inverting
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Number of Input Enables per Element
3
Packaging
Tube
Number of Output Enables per Element
0
Maximum Propagation Delay Time @ Maximum CL (ns)
35@4.5V
Propagation Delay Test Condition (pF)
50
Absolute Propagation Delay Time (ns)
60
Maximum High Level Output Current (mA)
-4
Maximum Low Level Output Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.008
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
10(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet CD74HCT138M
DECODEUR/MULTIPLEXEUR 3 VERS 8