MRS25000C6193FRP00

PartNumber: MRS25000C6193FRP00
Ном. номер: 8147852069
Производитель: Vishay
MRS25000C6193FRP00
Доступно на заказ более 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
13.30 руб. × = 133 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Through Hole
Res Thin Film 619K Ohm 1% 0.6W ±50ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
619K
Power Rating (W)
0.6
Tolerance
1%
Temperature Coefficient (ppm/°C)
±50
Technology
Thin Film
Termination Style
Axial
Maximum Voltage Rating (V)
350
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
6.5
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
2.5
Product Weight (g)
0.22
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.6
Operating Temperature (°C)
-55 to 155
Termination Forming
Not Formed