NSR040A0X43Z

PartNumber: NSR040A0X43Z
Ном. номер: 8147855642
Производитель: GE Critical Power
NSR040A0X43Z
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 460 руб. × = 2 460 руб.
от 5 шт. — 2 409 руб.
от 10 шт. — 2 077 руб.

Описание

DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 40A 15-Pin SIP

Технические параметры

EU RoHS
Compliant
Isolation
Non-Isolated
Type
Step Down
Number of Outputs
1
Output Voltage (V)
0.6 to 5
Input/Output Type
DC/DC
Supplier Temperature Grade
Commercial
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Switching Regulator
No
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
13.8
Output Type
Adjustable
Efficiency (%)
93.7(Typ)
Load Regulation
0.8%Vo|15mV
Line Regulation
0.8%Vo|15mV
Switching Frequency (kHz)
500(Typ)
Product Weight
17.5
On/Off Logic
Positive
Mounting
Through Hole
Package Height (mm)
27.9
Package Length (mm)
36.8
Package Width (mm)
10.76
PCB changed
15
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
15
Lead Shape
Through Hole