1455C1202BK

PartNumber: 1455C1202BK
Ном. номер: 8147871828
Производитель: Hammond
Фото 1/2 1455C1202BK
Фото 2/2 1455C1202BK
Доступно на заказ 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 060 руб. × = 1 060 руб.

Описание

Extruded Aluminium Enclosures
The Hammond 1455 Series enclosures are made from extruded aluminium and are designed to house PC boards or equipment interfacing. Available with either ABS or aluminium end panels. The black solid ABS version is easy to machine and comes with an integral bezel whereas the aluminium version has two separate black plastic ABS bezels and matches the aluminium body finish.

Designed to house PCBs or for equipment interfacing
Sized for standard Eurocards
PCBs mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from extruded aluminium (larger sizes include a slide removable "belly" plate) with a minimum thickness of 0.06in. (1.5 mm)

Hardware and self-adhesive rubber feet.

Plastic and Metal Hand Held Cases

Технические параметры

Материал корпуса
ABS, Extruded Aluminium
цвет
Black
внешняя высота
23 mm
внешняя длина
120 mm
внешняя ширина
54 mm
цвет крышки
Black
количество съемных стенок
0
External Dimensions
120 x 54 x 23mm

Дополнительная информация

Datasheet 1455C1202BK
Трёхмерное изображение изделия 1455C1202BK