746610-6

PartNumber: 746610-6
Ном. номер: 8147883899
Производитель: TE Connectivity (Tyco)
746610-6
Доступно на заказ 839 шт. Отгрузка со склада в г.Москва 3-4 недели.
222 руб. × = 222 руб.
от 10 шт. — 200 руб.
от 25 шт. — 180 руб.

Описание

Connector Headers and PCB Receptacles
Conn IDC Connector PL 26 POS 2.54mm Solder RA Thru-Hole Tube

Технические параметры

EU RoHS
Not Compliant
Type
IDC Connector
Gender
PL
Number of Contacts
26
Pitch (mm)
2.54
Number of Rows
2
Termination Method
Solder
Body Orientation
Right Angle
Mounting
Through Hole
Maximum Contact Resistance (mOhm)
15
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Packaging
Tube
Product Length (mm)
37.59
Product Depth (mm)
7.06
Row Spacing (mm)
2.54
Product Height (mm)
6.43
Wire Size (AWG)
26-30
Operating Temperature (°C)
-65 to 105
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Housing Material
Thermoplastic
Housing Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Bright Tin-Lead Over Nickel