AD7542JNZ

PartNumber: AD7542JNZ
Ном. номер: 8147888910
Производитель: Analog Devices
Фото 1/3 AD7542JNZ
Фото 2/3 AD7542JNZФото 3/3 AD7542JNZ
Доступно на заказ 13 шт. Отгрузка со склада в г.Москва 3-4 недели.
3 210 руб. × = 3 210 руб.

Описание

DAC
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
R-2R
Resolution
12bit
Number of Outputs per Chip
1
Digital Interface Type
Parallel
Output Type
Current
Number of DAC Channels
1
Voltage Reference
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Integral Nonlinearity Error
±1LSB
Full Scale Error
±4LSB
Maximum Settling Time (us)
2(Typ)
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.25
Digital Supply Support
No
Maximum Power Dissipation (mW)
670
Power Supply Type
Single
Mounting
Through Hole
Package Height (mm)
3.3
Package Length (mm)
19.18
Package Width (mm)
6.35
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
16
Lead Shape
Through Hole

Дополнительная информация

AD7542JNZ Data Sheet
Datasheet AD7542JNZ