M55342K03B8E45RWB

PartNumber: M55342K03B8E45RWB
Ном. номер: 8147899404
Производитель: Vishay
M55342K03B8E45RWB
Доступно на заказ 195 шт. Отгрузка со склада в г.Москва 3-4 недели.
105 руб. × = 105 руб.
от 10 шт. — 93.60 руб.
от 25 шт. — 82.80 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1005 8.45K Ohm 1% 0.2W(1/5W) ±100ppm/°C 0.01% Sulfur Resistant Epoxy SMD Tray

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
8.45K
Power Rating (W)
0.2 (1/5)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
1005
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
75
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 150
Case Size
1005
Packaging
Tray
Package Type
SMD
Product Length (mm)
2.67
Product Depth (mm)
1.27
Product Height (mm)
0.51
Maximum Operating Temperature (°C)
150
Package Shape
Rectangular
Failure Rate
R
Military Standard
MIL-PRF-55342
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
Yes
Number of Terminals
2
Operating Temperature (°C)
-55 to 150