269EX

PartNumber: 269EX
Ном. номер: 8147902140
Производитель: Hammond
269EX
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 170 руб. × = 4 170 руб.

Описание

Power Transformer
Power Transformer 2000Vrms 76VA 11Term. Wire Lead Flange Mount

Технические параметры

EU RoHS
Compliant
Transformer Type
Enclosed Power Transformer
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
380|6.3
Product Height (mm)
66.8
Primary Configuration
Single
Secondary Configuration
Triple
High Potential
2000Vrms
Mounting
Flange Mount
Secondary Side Current (mA)
71|2500
Lead Style
Wire Lead
Power Rating
76VA
Product Length (mm)
55.63
Product Depth (mm)
66.8
Number of Terminals
11
Secondary Side Connection
Series|Parallel