G3VM-61AY1

PartNumber: G3VM-61AY1
Ном. номер: 8147905451
Производитель: Omron
G3VM-61AY1
Доступно на заказ более 30 шт. Отгрузка со склада в г.Москва 3-4 недели.
157 руб. × = 157 руб.
от 10 шт. — 155 руб.
от 25 шт. — 154 руб.

Описание

Solid State Relay
Relay SSR 15mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP Tube

Технические параметры

EU RoHS
Compliant
Maximum Input Voltage (V)
1.4
Maximum Output Voltage (V)
48
Maximum Input Current (mA)
15
Maximum Output Current (A)
0.5
Input Type
DC
Output Device
MOSFET
Output Type
AC|DC
Maximum Turn-Off Time (ms)
1
Maximum Turn-On Time (ms)
3
Circuit Arrangement
1 Form A
Maximum Off-State Leakage Current (uA)
1
Typical Input to Output Capacitance (pF)
0.8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Tube
Minimum Input Voltage (V)
1.1
Mounting
Through Hole
Package Height (mm)
3.65
Package Length (mm)
4.58
Package Width (mm)
6.4
PCB changed
4
Supplier Package
DIP
Pin Count
4
Lead Shape
Through Hole