SN74ALVCH16374DGVR

PartNumber: SN74ALVCH16374DGVR
Ном. номер: 8147906692
Производитель: Texas Instruments
SN74ALVCH16374DGVR
Доступно на заказ 339 шт. Отгрузка со склада в г.Москва 3-4 недели.
116 руб. × = 116 руб.
от 10 шт. — 103 руб.
от 25 шт. — 92.40 руб.

Описание

Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R

Технические параметры

EU RoHS
Compliant
Logic Family
ALVC
Logic Function
D-Type Bus Interface
Fabrication Technology
CMOS
Number of Elements per Chip
2
Number of Element Inputs
8
Number of Element Outputs
8
Output Type
3-State
Polarity
Non-Inverting
Bus Hold
Yes
Triggering Type
Positive-Edge
Minimum Operating Temperature (°C)
-40
Number of Channels per Chip
16
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Number of Output Enables per Element
1
Input Signal Type
Single-Ended
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
1.65
Maximum Low Level Output Current (mA)
24
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Propagation Delay Time @ Maximum CL (ns)
4.9@2.7V|4.2@3.3V
Absolute Propagation Delay Time (ns)
6.2
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (mA)
0.04
Output Signal Type
Single-Ended
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
9.8(Max)
Package Width (mm)
4.5(Max)
PCB changed
48
Standard Package Name
SOP
Supplier Package
TVSOP
Pin Count
48
Lead Shape
Gull-wing