4911A-36-2

PartNumber: 4911A-36-2
Ном. номер: 8147910758
Производитель: Pomona Electronics
4911A-36-2
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 190 руб. × = 1 190 руб.

Описание

Cable Assembly Other
Cable Assembly Patch Cord 0.914m 18AWG Retractable Sheath Banana to Retractable Sheath Banana PL-PL

Технические параметры

EU RoHS
Compliant
Cable Type
Patch Cord
Cable Length (m)
0.914
Wire Size (AWG)
18
Connector Type
Retractable Sheath Banana to Retractable Sheath Banana
Connector Type A
Retractable Sheath Banana
Connector Type B
Retractable Sheath Banana
Gender
PL-PL
Maximum Voltage Rating
1000VAC
Maximum Operating Temperature (°C)
55
Maximum Current Rating (A)
10
Contact Material
Brass
Contact Plating
Nickel
Color
Red