1705540

PartNumber: 1705540
Ном. номер: 8147913012
Производитель: Phoenix Contact
1705540
Доступно на заказ 98 шт. Отгрузка со склада в г.Москва 3-4 недели.
121 руб. × = 121 руб.
от 10 шт. — 117 руб.
от 50 шт. — 112 руб.

Описание

Connector Terminal Blocks
Conn PC Terminal Block F 2 POS 3.81mm Solder ST Thru-Hole 8A

Технические параметры

EU RoHS
Compliant
Type
PC Terminal Block
Gender
F
Number of Contacts
2
Pitch (mm)
3.81
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Mounting
Through Hole
Number of Circuits
2
Maximum Current Rating (A)
8
Maximum Voltage Rating
320V
Product Length (mm)
8.73
Product Depth (mm)
9.3
Housing Color
Green
Product Height (mm)
12.6
Product Weight (g)
2
Wire Size (AWG)
16-26
Housing Material
Polyamide