OP4177ARUZ

PartNumber: OP4177ARUZ
Ном. номер: 8147923385
Производитель: Analog Devices
Фото 1/3 OP4177ARUZ
Фото 2/3 OP4177ARUZФото 3/3 OP4177ARUZ
Доступно на заказ 96 шт. Отгрузка со склада в г.Москва 5 дней.
650 руб. × = 650 руб.
от 10 шт. — 440 руб.
от 20 шт. — 412 руб.

Описание

Quad Precision Op Amps, Analog Devices
This quad precision operational amplifier is economic in both its physical space-saving and power consumption, and with a very low bias current and low supply current it is ideal for battery-powered systems. This op amp is suitable for a variety of applications, such as instrument amplifiers and peak detectors.

Operational Amplifiers, Analog Devices

QUAD, PRECISION LOW NOISE OP AMP (EAR99)

Технические параметры

размеры
5 x 4.4 x 1mm
высота
1mm
длина
5mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
тип упаковки
TSSOP
Pin Count
14
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
1.3MHz
Typical Slew Rate
0.7V/µs
Typical Voltage Gain
126.02 dB
ширина
4.4mm
Typical Input Voltage Noise Density
7.9nV/√Hz

Дополнительная информация

Datasheet OP4177ARUZ
Datasheet OP4177ARUZ