ERJ3RSFR12V, Res Thick Film 0603 0.12 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R

PartNumber: ERJ3RSFR12V
Ном. номер: 8147927329
Производитель: Panasonic
ERJ3RSFR12V, Res Thick Film 0603 0.12 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R
Доступно на заказ 20000 шт. Отгрузка со склада в г.Москва 3-4 недели.
2.90 руб. × = 14 500 руб.
Количество товаров должно быть кратно 5000 шт.
от 10000 шт. — 2.80 руб.
от 20000 шт. — 2.70 руб.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 0603 0.12 Ohm 1% 0.1W(1/10W) ±300ppm/°C SMD Automotive T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
120m
Power Rating (W)
0.1 (1/10)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±300
Technology
Thick Film
Package/Case
0603
Case Style
Molded
Current Sensing
Yes
Fail Safe Fusible Resistor
No
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 125
Case Size
0603
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.45
Maximum Operating Temperature (°C)
125
Package Shape
Rectangular
Product Weight (g)
0.002
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 125