CRA06S083150RJTA

PartNumber: CRA06S083150RJTA
Ном. номер: 8147927493
Производитель: Vishay
CRA06S083150RJTA
Доступно на заказ 4990 шт. Отгрузка со склада в г.Москва 3-4 недели.
3.70 руб. × = 111 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Networks and Arrays
Res Thick Film Array 150 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Технические параметры

Resistance Value (Ohm)
150
Tolerance
5%
Temperature Coefficient (ppm/°C)
±200
Technology
Thick Film
Type
Array
Maximum Voltage Rating (V)
50
Mounting
Surface Mount
Termination Style
Convex
Package/Case
1206(4 X 0603)
Power Rating per Resistor (W)
0.063 (1/16)
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
1206
Circuit Designator
ISOL
Case Size per Element
0603
Case Style
Molded
Package Type
SMD
Number of Terminals
8
Packaging
Tape and Reel
Number of Resistors
4
Operating Temperature (°C)
-55 to 155
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Terminal Pitch (mm)
0.8
Product Length (mm)
3.2
Product Depth (mm)
1.5
Product Height (mm)
0.5
Minimum Operating Temperature (°C)
-55