JANTXV1N4963

PartNumber: JANTXV1N4963
Ном. номер: 8147975200
Производитель: Microsemi
JANTXV1N4963
Доступно на заказ более 6 шт. Отгрузка со склада в г.Москва 3-4 недели.
784 руб. × = 784 руб.
от 10 шт. — 705 руб.
от 25 шт. — 643 руб.

Описание

Zener
Diode Zener Single 16V 5% 5W 2-Pin Case E

Технические параметры

EU RoHS
Not Compliant
Type
Voltage Regulator
Configuration
Single
Test Current (mA)
75
Nominal Zener Voltage (V)
16
Maximum Zener Impedance (Ohm)
3.5
Zener Voltage Tolerance
5%
Maximum Reverse Leakage Current (uA)
5
Maximum Regulator Current (mA)
294
Maximum Voltage Regulation (mV)
1100
Maximum Power Dissipation (mW)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Typical Voltage Temperature Coefficient
0.08%/°C(Max)
Package Diameter (mm)
3.42(Max)
Mounting
Through Hole
Package Length (mm)
4.7(Max)
PCB changed
2
Standard Package Name
Case E
Supplier Package
Case E
Pin Count
2
Lead Shape
Through Hole