LK1608100M-T

PartNumber: LK1608100M-T
Ном. номер: 8147983908
Производитель: TAIYO YUDEN
LK1608100M-T
Доступно на заказ более 400 шт. Отгрузка со склада в г.Москва 3-4 недели.
10.10 руб. × = 101 руб.
Минимальное количество для заказа 10 шт.

Описание

Inductor Surface Mount
Inductor Chip Shielded Multi-Layer 10uH 20% 2MHz 35Q-Factor Ferrite 10mA 1.7Ohm DCR 0603 T/R

Технические параметры

EU RoHS
Compliant
Type
Chip
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
10u
Tolerance
20%
Test Frequency (Hz)
2M
Maximum DC Current (A)
10m
Maximum DC Resistance (Ohm)
1.7
Minimum Quality Factor
35
Minimum Self Resonant Frequency (Hz)
17M
Quality Test Frequency (Hz)
2M
Case Size
0603
Product Length (mm)
1.75
Product Height (mm)
0.95
Product Depth (mm)
0.95
Packaging
Tape and Reel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Number of Terminals
2
Operating Temperature (°C)
-40 to 85