MS3106A12S-3SZ

PartNumber: MS3106A12S-3SZ
Ном. номер: 8147992961
Производитель: Amphenol
MS3106A12S-3SZ
Доступно на заказ 79 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 450 руб. × = 1 450 руб.
от 5 шт. — 1 373 руб.
от 10 шт. — 1 293 руб.

Описание

Connector Circular
Conn Cylindrical Circular SKT 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Automotive

Технические параметры

EU RoHS
Not Compliant
Type
Cylindrical Circular
Contact Gender
SKT
Number of Contacts
2
Termination Method
Solder Cup
Body Orientation
Straight
Number of Terminals
2
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Maximum Voltage Rating
700VDC|500VAC
Product Length (mm)
37.28
IP Rating
IP67
Product Diameter (mm)
25.27
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
0-22
Polarization
Z
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Size / Insert Arrangement
12S-3
Shell Plating
Chromate Over Conductive Cadmium
Contacts Classification
2Signal
Strain Relief
No