CF1/4CT52R304J

PartNumber: CF1/4CT52R304J
Ном. номер: 8148019027
Производитель: KOA Speer Electronics
CF1/4CT52R304J
Доступно на заказ 5000 шт. Отгрузка со склада в г.Москва 3-4 недели.
3.10 руб. × = 93 руб.
Минимальное количество для заказа 30 шт.

Описание

Resistor Fixed Single-Through Hole
Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
300K
Power Rating (W)
0.25 (1/4)
Tolerance
5%
Temperature Coefficient (ppm/°C)
-700 to 0
Technology
Carbon Film
Termination Style
Axial
Maximum Voltage Rating (V)
300
Case Style
Conformal Coated
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Packaging
Tape and Reel
Product Length (mm)
6.1
Maximum Operating Temperature (°C)
155
Package Shape
Cylindrical
Product Diameter (mm)
2.3
Product Weight (g)
0.24
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.6
Operating Temperature (°C)
-55 to 155
Lead Length (mm)
14
Termination Forming
Not Formed