9LG0912P4J001

PartNumber: 9LG0912P4J001
Ном. номер: 8148019857
Производитель: Sanyo Denki
9LG0912P4J001
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 750 руб. × = 4 750 руб.

Описание

Blowers and Fans
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 77.7CFM 44dB (92 X 92 X 25.2mm) Long Life

Технические параметры

EU RoHS
Compliant
Voltage Rating (V)
12
Operating Input Voltage Range (V)
10.8 to 13.2
Power Rating (W)
5.04
Product Category
DC Fan
Nominal Speed (r/min)
5000
Maximum Airflow (CFM)
77.7
Maximum Pressure
0.42inH2O
Noise Level (dB)
44
Line Current (A)
0.42
Bearings
Ball
Mounting
Flange Mount
Shape
Square
Size (mm)
92 X 92 X 25.2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Type
Axial
Special Features
Long Life
Product Length (mm)
92
Product Depth (mm)
92
Product Height (mm)
25.2
Termination Style
Lead Wire
Fan Rotation
Clockwise
Housing Material
Aluminum
Minimum Storage Temperature (°C)
-30
Maximum Storage Temperature (°C)
70