TPS2511DGN

PartNumber: TPS2511DGN
Ном. номер: 8148020955
Производитель: Texas Instruments
Фото 1/3 TPS2511DGN
Фото 2/3 TPS2511DGNФото 3/3 TPS2511DGN
Доступно на заказ 380 шт. Отгрузка со склада в г.Москва 3-4 недели.
170 руб. × = 170 руб.
от 10 шт. — 152 руб.
от 100 шт. — 123 руб.

Описание

USB Power Switches
USB Power SW Hi Side Single 5.5V 3.025A 8-Pin HVSSOP EP Tube

Технические параметры

EU RoHS
Compliant
Type
High Side Switch
Number of Switches
1
Current Limit (A)
3.025
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Enable Logic
Active Low
Typical Rise Time (us)
1500(Max)
Typical Fall Time (us)
500(Max)
Typical Turn-On Delay Time (us)
5000(Max)
Typical Turn-Off Delay Time (us)
3000(Max)
Typical UVLO Threshold (V)
4.1
Switch On Resistance (mOhm)
70
Mounting
Surface Mount
Package Height (mm)
0.95(Max)
Package Length (mm)
3.1(Max)
Package Width (mm)
3.1(Max)
PCB changed
8
Standard Package Name
SOP
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

Дополнительная информация

TPS2511, USB Dedicated Charging Port Controller and Current Limiting Power Switch