EVQ-PBC04M

PartNumber: EVQ-PBC04M
Ном. номер: 8148031223
Производитель: Panasonic
EVQ-PBC04M
Доступно на заказ 102 шт. Отгрузка со склада в г.Москва 3-4 недели.
16.10 руб. × = 161 руб.
Минимальное количество для заказа 10 шт.

Описание

Switch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk

Технические параметры

EU RoHS
Compliant
Type
Light Touch
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Actuator Style
Round Button
Body Orientation
Straight
Maximum Current Rating (A)
0.02@15VDC
Electrical Life (Cycles)
100000
Operating Force (N)
1
Termination Style
PC Pins
Product Height (mm)
4.3
Product Depth (mm)
7.8
Actuator Length (mm)
0.4
Mounting
Through Hole
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Dielectric Strength
250VAC
Maximum Contact Resistance (mOhm)
50
Minimum Insulation Resistance (MOhm)
50
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
Number of Rows
2
Row Spacing (mm)
6.5
Number of Terminals
4
Operating Temperature (°C)
-20 to 70
Actuator Color
White
Ground Terminal
Yes
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
85