ISPPAC-CLK5610AV-01TN48C

PartNumber: ISPPAC-CLK5610AV-01TN48C
Ном. номер: 8148032879
Производитель: Lattice Semiconductor
ISPPAC-CLK5610AV-01TN48C
Доступно на заказ более 7 шт. Отгрузка со склада в г.Москва 3-4 недели.
632 руб. × = 632 руб.
от 25 шт. — 574 руб.

Описание

Clock Generator and Synthesizer
Clock Generator 8MHz to 400MHz Input 400MHz Output 48-Pin TQFP

Технические параметры

EU RoHS
Compliant
Number of Outputs per Chip
10
Input Logic Level
HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL
Maximum Output Frequency (MHz)
400
Output Logic Level
eHSTL|HSTL|LVCMOS|LVDS|LVPECL|LVTTL|SSTL
Clock Input Frequency (MHz)
8 to 400
Typical Duty Cycle (%)
55(Max)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Typical Operating Supply Voltage (V)
3.3
Mounting
Surface Mount
Package Height (mm)
1.4
Package Length (mm)
7
Package Width (mm)
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing