LT6550IMS#PBF

PartNumber: LT6550IMS#PBF
Ном. номер: 8148034368
Производитель: Linear Technology
LT6550IMS#PBF
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 3-4 недели.
275 руб. × = 275 руб.
от 100 шт. — 227 руб.

Описание

OP Amp
LT6550 - 3.3V Triple and Quad Video Amplifiers

Технические параметры

EU RoHS
Compliant
Manufacturer Type
Video Amplifier
Type
Voltage Feedback Amplifier
Number of Channels per Chip
3
Technology
Bipolar
Rail to Rail
Rail to Rail Output
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Minimum PSRR (dB)
38
Typical Settling Time (ns)
35
Typical Input Noise Voltage Density (nV/rtHz)
12@5V
Maximum Single Supply Voltage (V)
12.6
Typical Noninverting Input Current Noise Density (pA/rtHz)
8@5V
Maximum Dual Supply Voltage (V)
±6.3
Typical Slew Rate (V/us)
340@5V
Shut Down Support
No
Maximum Supply Voltage Range (V)
12.5 to 15
Maximum Supply Current (mA)
34.5@5V
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9|12
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5
Maximum Operating Supply Voltage (V)
±6.3|12.6
Typical Voltage Gain (dB)
6.65(Max)
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
0.86
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing