JANTX4N48U

PartNumber: JANTX4N48U
Ном. номер: 8148046364
Производитель: Optek
JANTX4N48U
Доступно на заказ более 1 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 850 руб. × = 2 850 руб.
от 10 шт. — 2 705 руб.
от 25 шт. — 2 553 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin CLLCC

Технические параметры

Output Type
DC
Input Type
DC
Output Device
Transistor
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
700
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Forward Voltage (V)
1.7
Maximum Collector Emitter Voltage (V)
35
Maximum Collector Emitter Saturation Voltage (mV)
300
Minimum Forward Voltage (V)
1
Maximum Power Dissipation (mW)
300
Maximum Reverse Voltage (V)
2
Maximum Rise Time (us)
20
Maximum Fall Time (us)
20
Maximum Forward Current (mA)
50
Minimum Current Transfer Ratio (%)
100
Current Transfer Ratio Test Current (mA)
2
Mounting
Surface Mount
Package Height (mm)
1.85
Package Length (mm)
4.32
Package Width (mm)
6.22
PCB changed
6
Supplier Package
CLLCC
Pin Count
6