LTC1414IGN#PBF

PartNumber: LTC1414IGN#PBF
Ном. номер: 8148070136
Производитель: Linear Technology
LTC1414IGN#PBF
Доступно на заказ 5 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 190 руб. × = 2 190 руб.

Описание

ADC
LTC1414 - 14-Bit, 2.2 Msps, Sampling A/D Converter

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
SAR
Resolution
14bit
Sampling Rate
2.2Msps
Digital Interface Type
Parallel
Number of ADCs
1
Voltage Reference
Internal|External
Input Type
Voltage
Polarity of Input Voltage
Bipolar
Input Signal Type
Single-Ended|Differential
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±2LSB
Single-Ended Input
Yes
Voltage Supply Source
Dual
Input Voltage
±2.5V
No Missing Codes (bit)
13
Full Scale Error
±60LSB
Minimum Dual Supply Voltage (V)
±4.75
Typical Dual Supply Voltage (V)
±5
Maximum Dual Supply Voltage (V)
±5.25
Digital Supply Support
Yes
Typical Power Dissipation (mW)
175
Maximum Power Dissipation (mW)
230
Differential Nonlinearity
±1.75LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
9.98(Max)
Package Width (mm)
3.99(Max)
PCB changed
28
Standard Package Name
SOP
Supplier Package
SSOP N
Pin Count
28
Lead Shape
Gull-wing