RWR78S1000FPB12

PartNumber: RWR78S1000FPB12
Ном. номер: 8148072003
Производитель: Vishay
RWR78S1000FPB12
Доступно на заказ 34 шт. Отгрузка со склада в г.Москва 3-4 недели.
507 руб. × = 507 руб.
от 10 шт. — 452 руб.
от 25 шт. — 406 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 100 Ohm 1% 10W ±30ppm/°C 0.1% Silicone AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
100
Power Rating (W)
10
Tolerance
1%
Temperature Coefficient (ppm/°C)
±30
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
45.21
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
7.92
Product Weight (g)
9
Failure Rate
P
Military Standard
MIL-PRF-39007
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
1.02
Operating Temperature (°C)
-55 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed