FG18C0G1H101JNT06

PartNumber: FG18C0G1H101JNT06
Ном. номер: 8148081341
Производитель: TDK (TDK-Lambda)
FG18C0G1H101JNT06
Доступно на заказ более 400 шт. Отгрузка со склада в г.Москва 3-4 недели.
10.40 руб. × = 104 руб.
Минимальное количество для заказа 10 шт.

Описание

Capacitor Ceramic Multilayer
Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C Ammo

Технические параметры

EU RoHS
Compliant
Capacitance Value
100pF
Voltage
50VDC
Tolerance
5%
Dielectric
C0G
Microwave Application
No
Technology
Standard
Mounting
Through Hole
Maximum Operating Temperature (°C)
125
Termination Style
Radial
Case Style
Dipped
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Packaging
Ammo
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Lead Diameter (mm)
0.5
Product Height (mm)
5.5(Max)
Terminal Pitch (mm)
2.5
Seated Plane Height (mm)
5.5(Max)
Wire Form
Inside Bend
Number of Terminals
2
Size (mm)
4 X 2.5 X 5.5