LTL-4251N

PartNumber: LTL-4251N
Ном. номер: 8148099373
Производитель: Lite-on Electronics
LTL-4251N
Доступно на заказ 13788 шт. Отгрузка со склада в г.Москва 3-4 недели.
20 руб. × = 200 руб.
Минимальное количество для заказа 10 шт.

Описание

LED
LED Uni-Color Yellow 585nm 2-Pin T-1 Bag

Технические параметры

EU RoHS
Compliant
Type
Uni-Color
Product Category
Standard LED
Mounting Orientation
Top Mount
Color
Yellow
Intensity
5.6mcd
Peak Wavelength (nm)
585
High Brightness
No
Lens Appearance
Colored Diffused
Viewing Angle (°)
60
Lens Shape Type
Circular
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Dominant Wavelength (nm)
590
Lens Dimensions (mm)
3x3x3.45
Number of LEDs
1
High Power
No
Test Current (mA)
10
Maximum Forward Current (mA)
20
Maximum Forward Voltage per Color (V)
2.6
Maximum Power Dissipation (mW)
60
Reverse Voltage (V)
5
Packaging
Bag
Supplier Color
Yellow
Package Diameter (mm)
3.2
Mounting
Through Hole
Package Height (mm)
4.45
PCB changed
2
Standard Package Name
T-1
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole