1N5552US

PartNumber: 1N5552US
Ном. номер: 8148103946
Производитель: Sensitron Semiconductor
1N5552US
Доступно на заказ более 8 шт. Отгрузка со склада в г.Москва 3-4 недели.
609 руб. × = 609 руб.
от 10 шт. — 583 руб.
от 25 шт. — 558 руб.

Описание

Rectifiers
Diode Switching 600V 3A 2-Pin MELF-B

Технические параметры

EU RoHS
Not Compliant
Type
Switching Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
3@Ta=55C
Peak Non-Repetitive Surge Current (A)
150
Peak Forward Voltage (V)
1.2@9A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
2000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mounting
Surface Mount
Package Height (mm)
3.8(Max)
Package Length (mm)
5.8(Max)
Package Width (mm)
3.8(Max)
PCB changed
2
Supplier Package
MELF-B
Pin Count
2