RS01AR3000FB12

PartNumber: RS01AR3000FB12
Ном. номер: 8148104035
Производитель: Vishay
RS01AR3000FB12
Доступно на заказ 442 шт. Отгрузка со склада в г.Москва 3-4 недели.
68 руб. × = 136 руб.
Минимальное количество для заказа 2 шт.
от 10 шт. — 64.70 руб.
от 25 шт. — 62.60 руб.

Описание

Resistor Fixed Single-Through Hole
Res Wirewound 0.3 Ohm 1% 1W ±90ppm/°C Silicone AXL Bulk

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
300m
Power Rating (W)
1
Tolerance
1%
Temperature Coefficient (ppm/°C)
±90
Technology
Wirewound
Termination Style
Axial
Case Style
Silicone
Temperature Range @ Derated Power (°C)
25 to 250
Fail Safe Fusible Resistor
No
Packaging
Bulk
Product Length (mm)
10.31
Maximum Operating Temperature (°C)
250
Package Shape
Cylindrical
Product Diameter (mm)
2.39
Product Weight (g)
0.34
Mounting
Through Hole
Minimum Operating Temperature (°C)
-65
Flame-Proof Support
No
Number of Terminals
2
Lead Diameter (mm)
0.51
Operating Temperature (°C)
-65 to 250
Lead Length (mm)
38.1
Termination Forming
Not Formed