AD5697RBCPZ-RL7

PartNumber: AD5697RBCPZ-RL7
Ном. номер: 8148109179
Производитель: Analog Devices
AD5697RBCPZ-RL7
Доступно на заказ 544 шт. Отгрузка со склада в г.Москва 3-4 недели.
448 руб. × = 448 руб.
от 10 шт. — 413 руб.
от 25 шт. — 391 руб.

Описание

DAC
DAC 2-CH Resistor-String 12-bit 16-Pin LFCSP EP T/R

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Number of Outputs per Chip
2
Digital Interface Type
Serial (2-Wire, I2C)
Output Type
Voltage
Number of DAC Channels
2
Voltage Reference
Internal|External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Output Polarity
Unipolar
Integral Nonlinearity Error
±1LSB
Full Scale Error
±0.1%FSR
Signal to Noise Ratio
90dB(Typ)
Maximum Settling Time (us)
7
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Digital Supply Support
Yes
Power Supply Type
Analog and Digital
Mounting
Surface Mount
Package Height (mm)
0.73
Package Length (mm)
3
Package Width (mm)
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead