MC74ACT540NG

PartNumber: MC74ACT540NG
Ном. номер: 8148114185
Производитель: ON Semiconductor
MC74ACT540NG
Доступно на заказ 23666 шт. Отгрузка со склада в г.Москва 3-4 недели.
56 руб. × = 112 руб.
Минимальное количество для заказа 2 шт.
от 25 шт. — 49.70 руб.
от 100 шт. — 28.40 руб.

Описание

Buffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube

Технические параметры

EU RoHS
Compliant
Logic Family
ACT
Logic Function
Buffer/Line Driver
Input Signal Type
Single-Ended
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Fabrication Technology
CMOS
Bus Hold
No
Polarity
Inverting
Output Type
3-State
Absolute Propagation Delay Time (ns)
12.5
Number of Channels per Chip
8
Minimum Operating Temperature (°C)
-40
Number of Output Enables per Chip
2 Low
Maximum Operating Temperature (°C)
85
Number of Input Enables per Chip
0
Packaging
Tube
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Maximum High Level Output Current (mA)
-24
Maximum Low Level Output Current (mA)
24
Maximum Propagation Delay Time @ Maximum CL (ns)
8@5V
Propagation Delay Test Condition (pF)
50
Maximum Quiescent Current (uA)
8
Mounting
Through Hole
Package Height (mm)
3.56(Max)
Package Length (mm)
27.17(Max)
Package Width (mm)
6.6(Max)
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole