TAJC107K006RNJ, Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R

PartNumber: TAJC107K006RNJ
Ном. номер: 8148122059
Производитель: AVX
Фото 1/3 TAJC107K006RNJ, Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Фото 2/3 TAJC107K006RNJ, Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/RФото 3/3 TAJC107K006RNJ, Cap Tant Solid 100uF 6.3V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Доступно на заказ 8000 шт. Отгрузка со склада в г.Москва 3-4 недели.
9.50 руб. × = 9 500 руб.
Минимальное количество для заказа 1000 шт.
Количество товаров должно быть кратно 500 шт.
от 2500 шт. — 9.40 руб.
от 5000 шт. — 9.10 руб.

Описание

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

• EIA 1206, 1210, 2312, 2917, 2924 case sizes available
• Meets CECC 30801-005 and EIA 535BAAC standards
• Rated voltage range of 2.5VDC to 50VDC
• Available in ±10% and ±20% tolerance
• Operating temperature range of -55°C to 125°C

Технические параметры

EU RoHS
Compliant
Capacitance Value
100uF
Voltage
6.3VDC
Tolerance
10%
Equivalent Series Resistance (Ohm)
0.9
High Shock and Vibrating
No
Fail Safe with Built-In Fuse
No
Temperature Range @ Derated Voltage (°C)
85 to 125
Leakage Current (uA)
6.3
Case Code
C
Maximum Dissipation Factor (%)
6
Maximum Operating Temperature (°C)
125
Package/Case
6032-28
Mounting
Surface Mount
Construction
Flat
Equivalent Series Resistance Type
Standard
Packaging
Tape and Reel
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Product Length (mm)
6
Product Depth (mm)
3.2
Product Height (mm)
2.6
Case Style
Molded
Polarity
Polar
Minimum Storage Temperature (°C)
-10
Maximum Storage Temperature (°C)
50
Number of Terminals
2
Ripple Current (mA)
350
Size (mm)
6 X 3.2 X 2.6
Package Region
World Wide
Type
Solid

Дополнительная информация

Datasheet TAJC107K006RNJ