NRC50F2741TRF

PartNumber: NRC50F2741TRF
Ном. номер: 8148143369
Производитель: NIC Components
NRC50F2741TRF
Доступно на заказ 4000 шт. Отгрузка со склада в г.Москва 3-4 недели.
10.50 руб. × = 105 руб.
Минимальное количество для заказа 10 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 2010 2.74K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD T/R

Технические параметры

EU RoHS
Compliant
Resistance Value (Ohm)
2.74K
Power Rating (W)
0.75 (3/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±100
Technology
Thick Film
Package/Case
2010
Case Style
Molded
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
200
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 155
Case Size
2010
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
5
Product Depth (mm)
2.5
Product Height (mm)
0.6
Maximum Operating Temperature (°C)
155
Package Shape
Rectangular
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
No
Number of Terminals
2
Operating Temperature (°C)
-55 to 155