TN2540N3-G

PartNumber: TN2540N3-G
Ном. номер: 8148146021
Производитель: Microchip
Фото 1/2 TN2540N3-G
Фото 2/2 TN2540N3-G
Доступно на заказ более 50 шт. Отгрузка со склада в г.Москва 3-4 недели.
97 руб. × = 97 руб.
от 10 шт. — 95.20 руб.
от 25 шт. — 80.40 руб.

Описание

MOSFETs
Trans MOSFET N-CH Si 400V 0.175A 3-Pin TO-92

Технические параметры

EU RoHS
Compliant
Product Category
Power MOSFET
Configuration
Single Dual Drain
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Material
Si
Maximum Drain Source Voltage (V)
400
Maximum Gate Source Voltage (V)
±20
Maximum Continuous Drain Current (A)
0.175
Maximum Drain Source Resistance (mOhm)
12000@10V
Typical Input Capacitance @ Vds (pF)
95@25V
Maximum Power Dissipation (mW)
740
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Typical Turn-On Delay Time (ns)
20(Max)
Typical Turn-Off Delay Time (ns)
25(Max)
Typical Fall Time (ns)
20(Max)
Typical Rise Time (ns)
15(Max)
Mounting
Through Hole
Package Height (mm)
5.33(Max)
Package Length (mm)
5.21(Max)
Package Width (mm)
4.19(Max)
PCB changed
3
Standard Package Name
TO-92
Supplier Package
TO-92
Pin Count
3
Lead Shape
Formed

Дополнительная информация

Datasheet TN2540N3-G