D38999/20WB98PN-LC

PartNumber: D38999/20WB98PN-LC
Ном. номер: 8148160450
Производитель: Deutsch Group
D38999/20WB98PN-LC
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 410 руб. × = 2 410 руб.
от 5 шт. — 2 332 руб.
от 10 шт. — 2 249 руб.

Описание

Connector Circular
Conn Circular PIN 6 POS Crimp ST Flange Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Circular
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Flange Mount
Number of Ports
1
Gender
RCP
Mating Style
Threaded
Product Length (mm)
31.5
Product Depth (mm)
26.2
Insulation Resistance (MOhm)
5000
Product Height (mm)
26.2
Military Standard Series
Series III
Shell Material
Aluminum Alloy
Housing Color
Olive Drab
Wire Size (AWG)
20-24
Polarization
N
Less Contact
No
Operating Temperature (°C)
-65 to 175
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Mating Cycle (Cycles)
500
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Size / Insert Arrangement
11-98
Shell Plating
Cadmium
Contacts Classification
6Signal
Strain Relief
No