D38999/26JB98PE

PartNumber: D38999/26JB98PE
Ном. номер: 8148163143
Производитель: Amphenol
D38999/26JB98PE
Доступно на заказ 26 шт. Отгрузка со склада в г.Москва 3-4 недели.
4 930 руб. × = 4 930 руб.
от 5 шт. — 4 809 руб.
от 10 шт. — 4 676 руб.

Описание

Connector Circular
Conn Subminiature Cylindrical PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Технические параметры

EU RoHS
Not Compliant
Type
Subminiature Cylindrical
Contact Gender
PIN
Number of Contacts
6
Termination Method
Crimp
Body Orientation
Straight
Number of Terminals
6
Mounting
Cable Mount
Number of Ports
1
Gender
PL
Mating Style
Threaded
Maximum Voltage Rating
850VDC|600VAC
Product Length (mm)
31.34
Product Diameter (mm)
25
Military Standard Series
Series III
Shell Material
Composite
Housing Color
Olive Drab
Polarization
E
Less Contact
No
Operating Temperature (°C)
-65 to 200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Mating Cycle (Cycles)
500
Contact Plating
Gold
Shell Size / Insert Arrangement
11-98
Shell Plating
Cadmium Over Nickel
Contacts Classification
6Signal
Strain Relief
No