D55342M07B4E22RS6

PartNumber: D55342M07B4E22RS6
Ном. номер: 8148174153
Производитель: Vishay
D55342M07B4E22RS6
Доступно на заказ 300 шт. Отгрузка со склада в г.Москва 3-4 недели.
75 руб. × = 22 500 руб.
Количество товаров должно быть кратно 300 шт.

Описание

Resistor Fixed Single-Surface Mount
Res Thick Film 1206 4.22K Ohm 1% 0.25W(1/4W) ±300ppm/°C 0.01% Sulfur Resistant Epoxy SMD T/R

Технические параметры

EU RoHS
Not Compliant
Resistance Value (Ohm)
4.22K
Power Rating (W)
0.25 (1/4)
Tolerance
1%
Temperature Coefficient (ppm/°C)
±300
Technology
Thick Film
Package/Case
1206
Case Style
Epoxy
Current Sensing
No
Fail Safe Fusible Resistor
No
Maximum Voltage Rating (V)
100
Anti-Surge
No
Temperature Range @ Derated Power (°C)
70 to 150
Case Size
1206
Packaging
Tape and Reel
Package Type
SMD
Product Length (mm)
3.18
Product Depth (mm)
1.6
Product Height (mm)
0.51
Maximum Operating Temperature (°C)
150
Package Shape
Rectangular
Failure Rate
R
Military Standard
MIL-PRF-55342
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Anti-Sulfurated
Yes
Number of Terminals
2
Operating Temperature (°C)
-55 to 150