SG3102E-32-17P(027)

PartNumber: SG3102E-32-17P(027)
Ном. номер: 8148179013
Производитель: Amphenol
SG3102E-32-17P(027)
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
2 280 руб. × = 2 280 руб.
от 5 шт. — 2 208 руб.
от 10 шт. — 2 134 руб.

Описание

Connector Circular
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Технические параметры

EU RoHS
Compliant
Type
Cylindrical Circular
Contact Gender
PIN
Number of Contacts
4
Termination Method
Solder
Body Orientation
Straight
Number of Terminals
4
Mounting
Box Mount
Number of Ports
1
Gender
RCP
Maximum Voltage Rating
1250VDC|900VAC
Product Length (mm)
38.88
Product Depth (mm)
57.15
Product Height (mm)
57.15
Polarization
N
Less Contact
No
Operating Temperature (°C)
-55 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Size / Insert Arrangement
32-17
Shell Plating
Conductive Cadmium/Olive Drab Chromate Treated
Contacts Classification
4Signal
Strain Relief
No