CY8C3846AXE-176

PartNumber: CY8C3846AXE-176
Ном. номер: 8148188870
Производитель: Cypress Semiconductor
CY8C3846AXE-176
Доступно на заказ 60 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 110 руб. × = 1 110 руб.
от 10 шт. — 1 018 руб.
от 25 шт. — 948 руб.

Описание

Microcontroller
MCU 8-bit CY8Cxxx 8051 CISC 64KB Flash 2.5V/3.3V/5V Automotive 100-Pin TQFP Tray

Технические параметры

EU RoHS
Compliant
Family Name
CY8Cxxx
Data Bus Width (bit)
8
Instruction Set Architecture
CISC
Maximum Clock Rate (MHz)
50
Maximum CPU Frequency (MHz)
50
Device Core
8051
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Number of Programmable I/Os
62
Core Architecture
8051
Programmability
Yes
Number of Timers
4
Interface Type
CAN/I2C/SPI/UART/USB
CAN
1
I2C
1
PWM
1
SPI
1
Watchdog
1
Ethernet
0
LCD Segments
736
UART
1
Analog Comparators
4
USART
0
USB
1
Parallel Master Port
No
I2S
0
Real Time Clock
Yes
Special Features
LCD Controller
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
ADC Resolution
20
Number of ADCs
Single
DAC Resolution
8/8/8/8
Number of DACs
Quad
Packaging
Tray
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Supplier Temperature Grade
Extended
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1.4
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing