ADSP-BF514BBCZ4F16

PartNumber: ADSP-BF514BBCZ4F16
Ном. номер: 8148190682
Производитель: Analog Devices
Фото 1/2 ADSP-BF514BBCZ4F16
Фото 2/2 ADSP-BF514BBCZ4F16
Доступно на заказ более 2 шт. Отгрузка со склада в г.Москва 3-4 недели.
1 700 руб. × = 1 700 руб.
от 10 шт. — 1 513 руб.

Описание

DSP
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray

Технические параметры

EU RoHS
Compliant
Family Name
ADSP-BF51x
Data Bus Width (bit)
16|32
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Program Memory Type
Flash
Program Memory Size
116KB
RAM Size
48KB
Minimum Operating Supply Voltage (V)
1.164|1.7|2.25|6.9
Number of Programmable I/Os
40
Maximum Operating Supply Voltage (V)
1.47|1.9|2.75|3.6|7.1
Device Input Clock Speed (MHz)
400
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
I2C
2
CAN
0
UART
2
Ethernet
1
USART
0
USB
0
SPI
2
I2S
0
Programmability
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
1.26
Package Length (mm)
12
Package Width (mm)
12
PCB changed
168
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
168
Lead Shape
Ball

Дополнительная информация

Datasheet ADSP-BF514BBCZ4F16