CDBM140-HF

PartNumber: CDBM140-HF
Ном. номер: 8148195718
Производитель: Comchip Technology
CDBM140-HF
Доступно на заказ 1960 шт. Отгрузка со склада в г.Москва 3-4 недели.
13.60 руб. × = 136 руб.
Минимальное количество для заказа 10 шт.

Описание

Rectifiers
Diode Schottky 40V 1A 2-Pin SOD-123

Технические параметры

EU RoHS
Compliant
Type
Schottky Diode
Configuration
Single
Peak Reverse Repetitive Voltage (V)
40
Maximum Continuous Forward Current (A)
1
Peak Non-Repetitive Surge Current (A)
30
Peak Forward Voltage (V)
0.5
Peak Reverse Current (uA)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Operating Junction Temperature (°C)
-55 to 125
Mounting
Surface Mount
Package Length (mm)
3.9(Max) - 0.6
Package Width (mm)
1.8(Max)
PCB changed
2
Standard Package Name
SOD-123
Supplier Package
SOD-123
Pin Count
2
Lead Shape
Flat